Zenith Hygiene Odour Eliminator 5 L Can
- RS Stock No.:
- 215-0059
- Mfr. Part No.:
- 018700
- Manufacturer:
- Zenith Hygiene
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-0059
- Mfr. Part No.:
- 018700
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene a highly effective odour eliminator for use against various odours including urine, vomit, tobacco smoke, pet odours and general malodours.
Quickly eliminates malodours
It contains a fresh pleasant deodorising fragrance
It contains a fresh pleasant deodorising fragrance
Related links
- Zenith Hygiene Odour Eliminator 750 ml Spray
- Zenith Hygiene Oven Cleaner 5 L Can
- Zenith Hygiene Stainless Steel Cleaner 1 L Spray
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- Zenith Hygiene Heavy Duty Liquid Degreaser Degreaser 5 L Can
- Zenith Hygiene Oven Cleaner 750 ml Spray
- Zenith Hygiene Glass & Stainless Steel Cleaner 750 ml Spray
- Karcher CA 50 C Cleaner 5 L Can