Zenith Hygiene Oven Cleaner 5 L Can
- RS Stock No.:
- 215-0063
- Mfr. Part No.:
- 050300
- Manufacturer:
- Zenith Hygiene
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-0063
- Mfr. Part No.:
- 050300
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene a highly alkaline detergent suitable for removing oils, fats and carbonised deposits. It is suitable for use on ovens, hot plates, grills, griddles and other cooking equipment.
Highly alkaline formulation will remove even heavily carbonised soil
Related links
- Zenith Hygiene Oven Cleaner 750 ml Spray
- Zenith Hygiene Odour Eliminator 5 L Can
- Abax Industries HYDRO PROTEX Cleaner 5 L Can
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Abax Industries DAL PROTEX Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- 3M Spray Adhesives Heavy Duty Cleaner 5 L Can