Canon GX6550 GX6550 Laser Printer
- RS Stock No.:
- 322-732
- Mfr. Part No.:
- 6351C008
- Manufacturer:
- Canon
Subtotal (1 unit)*
€677.15
(exc. VAT)
€832.89
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.15 |
*price indicative
- RS Stock No.:
- 322-732
- Mfr. Part No.:
- 6351C008
- Manufacturer:
- Canon
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
| Brand | Canon | |
| Product Type | Laser Printer | |
| Print Resolution Colour | 600 x 1200 dpi | |
| Maximum Print Speed B&W | 24ppm | |
| Maximum Print Speed Colour | 15.5ppm | |
| Connection Port | USB | |
| Sheet Capacity | 350 | |
| Weight | 11.5kg | |
| Height | 254mm | |
| Width | 399mm | |
| Standards/Approvals | ISO/IEC 24734 | |
| Depth | 410mm | |
| Series | GX6550 | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Laser Printer | ||
Print Resolution Colour 600 x 1200 dpi | ||
Maximum Print Speed B&W 24ppm | ||
Maximum Print Speed Colour 15.5ppm | ||
Connection Port USB | ||
Sheet Capacity 350 | ||
Weight 11.5kg | ||
Height 254mm | ||
Width 399mm | ||
Standards/Approvals ISO/IEC 24734 | ||
Depth 410mm | ||
Series GX6550 | ||
- COO (Country of Origin):
- VN
The Canon Printer is designed to deliver maximum productivity, even in smaller and confined spaces such as under counters or desks. With its refillable ink tanks offering high-speed, high-quality and low cost printing, plus Wi-Fi printing and enhanced network security, it is a perfect fit for workplaces of all shapes and sizes.
Front only operation and compact printing
Simple and fast card scanning
Durable double sided documents
Related links
- Canon GX6050 GX6050 Laser Printer
- Canon 4471C008 4471C008 Laser Printer
- Canon G3570 G3570 Inkjet Printer
- Canon PRO 200 Wireless Inkjet Printer
- Canon MB5150 MB5150 WiFi Inkjet Printer
- Canon MB2150 MB2150 WiFi Inkjet Printer
- Canon PIXMA TS6550i TS6550i WiFi Inkjet Printer
- Canon PIXMA TS705a TS705a WiFi Inkjet Printer