Nidec Components Detector Switch, SPST
- RS Stock No.:
- 244-3490
- Mfr. Part No.:
- CL-DA-1CB4-A2T
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€755.00
(exc. VAT)
€929.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.755 | €755.00 | - |
| 2000 + | €0.729 | €729.00 | 3% |
*price indicative
- RS Stock No.:
- 244-3490
- Mfr. Part No.:
- CL-DA-1CB4-A2T
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Actuator Type Knob | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components Detector Switch, SPST
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5A, Silver Plated
- Aratas Detector Switch, SPST
- C & K Detector Switch, SPST
- Alps Alpine Detector Switch 1mA
- C & K Detector Switch 100mA, Tin Bronze
