Nidec Components Detector Switch, SPST
- RS Stock No.:
- 244-3491
- Mfr. Part No.:
- CL-DA-1CB4-A2T
- Manufacturer:
- Nidec Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-3491
- Mfr. Part No.:
- CL-DA-1CB4-A2T
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Actuator Type Knob | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components Detector Switch, SPST
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5A, Silver Plated
- Aratas Detector Switch, SPST
- C & K Detector Switch, SPST
- Alps Alpine Detector Switch 1mA
- C & K Detector Switch 100mA, Tin Bronze
