M5Stack K132-Adv Keyboard for use with Smart Home Systems

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€28.33

(exc. VAT)

€34.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€28.33-
5 +€27.771%

*price indicative

RS Stock No.:
839-054
Mfr. Part No.:
K132-Adv
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Accessory Type

Keyboard

Product Type

Development Kit Accessory

For Use With

Smart Home Systems

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M5Stack credit card-sized pocket computer is designed for engineers and hobbyists specialising in network testing and hardware hacking. This evolution of the original kit serves as a robust field Terminal for on-the-go programming and diagnostic tasks.

ESP32-S3FN8 dual-core processor reaching 240 MHz

Enhanced 3D antenna for superior Wi-Fi and Bluetooth range

Vibrant 1.14-inch LCD paired with a 56-key QWERTY keyboard

Long-life 1750 mAh lithium battery with physical power switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy