M5Stack K148 Kit for use with Smart Home
- RS Stock No.:
- 839-065
- Mfr. Part No.:
- K148
- Manufacturer:
- M5Stack
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€40.74
(exc. VAT)
€50.11
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.74 | - |
| 5 + | €39.92 | 2% |
*price indicative
- RS Stock No.:
- 839-065
- Mfr. Part No.:
- K148
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit | |
| Accessory Type | Kit | |
| For Use With | Smart Home | |
| Standards/Approvals | IEEE 802.11 | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit | ||
Accessory Type Kit | ||
For Use With Smart Home | ||
Standards/Approvals IEEE 802.11 | ||
- COO (Country of Origin):
- CN
The M5Stack Powerhub Iot Development Kit is a programmable multi-channel power management controller is designed for industrial automation and smart home prototyping. This comprehensive bundle includes a 2000mAh lithium battery to enable immediate untethered deployment for critical mobile applications.
Integrated STM32G031G8U6 coprocessor for real-time sensor tasks
External SMA mini antenna for enhanced wireless range
Removable NP-F550 battery for standalone operation
Related links
- M5Stack K147 Kit for use with Smart Home
- M5Stack K145 Kit for use with Smart Home Control
- M5Stack C147 Board for use with Smart Home Control
- M5Stack K130-V11 Knob for use with Smart Home Control
- M5Stack K132-Adv Keyboard for use with Smart Home Systems
- M5Stack K049-B Development Kit for use with Sensors
- M5Stack K007-V27 Development Kit for use with Stacking Modules And Sensors
- M5Stack K001-V27 Development Kit for use with Stacking Modules And Sensors
