M5Stack K130-V11 Knob for use with Smart Home Control

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€28.72

(exc. VAT)

€35.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 04 January 2027
  • Plus 40 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.72-
5 +€28.142%

*price indicative

RS Stock No.:
839-057
Mfr. Part No.:
K130-V11
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Knob

Accessory Type

Knob

For Use With

Smart Home Control

COO (Country of Origin):
CN
The M5Stack smart rotary knob is designed for sophisticated home automation and industrial control. This upgraded development board integrates powerful processing with a sleek tactile Interface to Streamline complex hardware interactions.

Circular 1.28-inch TFT touchscreen for intuitive Visual feedback

High-precision mechanical rotary encoder with integrated RFID detection

Wide DC power input range from 6V to 36V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy