Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX
- RS Stock No.:
- 220-7149
- Mfr. Part No.:
- AFBR-S20SK-V2
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€732.75
(exc. VAT)
€901.28
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €732.75 |
| 2 - 4 | €713.96 |
| 5 + | €696.12 |
*price indicative
- RS Stock No.:
- 220-7149
- Mfr. Part No.:
- AFBR-S20SK-V2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Evaluation Kit | |
| For Use With | Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Development Kit Accessory | ||
Accessory Type Evaluation Kit | ||
For Use With Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The Broadcom slit evaluation kit for the Qmini AFBR-S20M2XX and Qwave AFBR-S20W2XX series spectrometers will simplify your optical performance evaluation process by increasing the spectral sensitivity. When using a larger entrance slit adapter the spectrometer will be more sensitive, but the resolution will also decrease.
The kit contains four SMA interchangeable slit adapters 50 μm, 100 μm, 150 μm and 200 μm along with a hexagon socket screw key and an Instruction manual. The entrance slit width size can be identified by the engraved number and the colour code shown.
Related links
- Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV
- Broadcom Spectrometer AFBR-S20W2VI Optical Evaluation Module for Qwave VIS measurement 350 to 880 nm
- Broadcom Qmini UV Spectrometer Qmini UV-Miniature USB Spectrometer Development Kit, Evaluation Kit for AFBR-S20M2UV
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm
- Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 to 1000nm
- Broadcom Spectrometer AFBR-S20M2WV Optical Evaluation Module for Qmini WideVIS Measuring 225 to 1000 nm
- Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 to 750 nm
