Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- RS Stock No.:
- 281-6137
- Mfr. Part No.:
- AFBR-S20W2NI
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€3,297.25
(exc. VAT)
€4,055.62
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,297.25 |
*price indicative
- RS Stock No.:
- 281-6137
- Mfr. Part No.:
- AFBR-S20W2NI
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Featured Device | AFBR-S20W2NI | |
| For Use With | AFBR-S20W2NI | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Kit Name | Qwave NIR Spectrometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Featured Device AFBR-S20W2NI | ||
For Use With AFBR-S20W2NI | ||
Kit Classification Development Kit, Evaluation Kit | ||
Kit Name Qwave NIR Spectrometer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Broadcom Qwave NIR compact USB spectrometer with high resolution and sensitivity for NIR measurements from 700 to 1030 nm.
High optical sensitivity
Exceptional thermal stability
Smart and easy integration
Related links
- Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV
- Broadcom Qmini UV Spectrometer Qmini UV-Miniature USB Spectrometer Development Kit, Evaluation Kit for AFBR-S20M2UV
- Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX
- Broadcom Spectrometer AFBR-S20W2VI Optical Evaluation Module for Qwave VIS measurement 350 to 880 nm
- Broadcom Spectrometer AFBR-S20M2VN Optical Evaluation Module for Qmini VIS/NIR Measuring 480 to 1100 nm
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm
- Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 to 1700 nm
- Broadcom Evaluation Kit ToF Sensor Evaluation Kit for AFBR-S50MV85I Evaluation Board
