M5Stack U025 Button for use with M5 Core
- RS Stock No.:
- 230-5134
- Distrelec Article No.:
- 301-72-530
- Mfr. Part No.:
- U025
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 230-5134
- Distrelec Article No.:
- 301-72-530
- Mfr. Part No.:
- U025
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Button | |
| For Use With | M5 Core | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Button | ||
For Use With M5 Core | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack Dual Button as the name states, has two buttons with different color. If the Button unit is not enough for your application needs, how about double it up to a pair? They share the exact same mechanism, button status can be detected by the input pin status by simply capturing the high/low electrical level. This unit communicates with M5Core through GROVE B port.
GROVE interf ace, support UIFlow and Arduino
Two Lego-compatible holes
Related links
- M5Stack M032 for use with M5 Core
- M5Stack M001 Universal Prototype Perboard for use with M5 Core
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack A011-B BTC Standing Base for use with M5 Core With SHT30
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U087 Voltmeter Unit for use with M5StickC M5 Core
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
