M5Stack U097 4-Relay Unit for use with M5 Core, M5StickC, M5StickV

Subtotal (1 unit)*

€11.81

(exc. VAT)

€14.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.81

*price indicative

RS Stock No.:
230-5146
Distrelec Article No.:
301-96-875
Mfr. Part No.:
U097
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Accessory Type

4-Relay Unit

Product Type

Development Kit Accessory

For Use With

M5 Core, M5StickC, M5StickV

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack 4-Relay unit is an integrated 4-way relay module which can be controlled by I2C protocol. The maximum control voltage of each relay is AC- 250V/DC-28V, the rated current is 10A and the instantaneous current can hold up to 16A. Each relay can be controlled independently, each on it's own. Each relay has status (LED) indictor as well to show the state of the relay at any given time.

4-way relay

AC-250V/DC-28V/10A

LED status indication

I2C communication (0x26)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy