M5Stack U084 Hall Effect Unit for use with M5StickV, M5StickC, M5 Core
- RS Stock No.:
- 230-5141
- Distrelec Article No.:
- 302-30-756
- Mfr. Part No.:
- U084
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.42 |
*price indicative
- RS Stock No.:
- 230-5141
- Distrelec Article No.:
- 302-30-756
- Mfr. Part No.:
- U084
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Hall Effect Unit | |
| For Use With | M5StickV, M5StickC, M5 Core | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Hall Effect Unit | ||
For Use With M5StickV, M5StickC, M5 Core | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack Hall effect Unit integrated with three A3144E Hall sensor switches which are processed by 74HC series gate integrated circuits. Low-level signal can be generated when the magnet S pole is close to the top of the sensor or the N pole is close to the back, and the internal LED indicator will light up.
Unipolar Hall switch sensor
Fast response and high sensitiv ity
Status indicator
Low-lev el output
Lego compatible
Related links
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack GRBL Module 13.2 Stepmotor Driver Motor Driver for DRV8825PWPR M5StickC, M5 Core
- M5Stack U105 Signal Source Unit for use with M5StickC M5StickV
- M5Stack U102 Gripper for use with M5StickC M5StickV
- M5Stack U118 Heart Rate Hat for use with M5StickC M5StickV
- M5Stack U109 for use with M5StickC M5StickV
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5 Core, M5StickV
