Moore & Wright MW430-01DABS Metric, Imperial Plunger Digital Indicator 12.5 mm Max. Measurement, 0.001 mm Resolution,
- RS Stock No.:
- 390-882
- Mfr. Part No.:
- MW430-01DABS
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€315.49
(exc. VAT)
€388.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.49 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 390-884
Each
€372.91
(exc. VAT)
€458.68
(inc. VAT)
- RS Stock No.:
- 390-882
- Mfr. Part No.:
- MW430-01DABS
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Maximum Measurement | 12.5 mm | |
| Product Type | Plunger Digital Indicator | |
| Accuracy | ±0.004 % | |
| Resolution | 0.001 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric, Imperial | |
| Metric-Imperial Conversion | Yes | |
| Dial Size | 58mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Maximum Measurement 12.5 mm | ||
Product Type Plunger Digital Indicator | ||
Accuracy ±0.004 % | ||
Resolution 0.001 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric, Imperial | ||
Metric-Imperial Conversion Yes | ||
Dial Size 58mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital indicator features a large LCD display on a 58mm diameter dial face for clear readings. It offers ABS/INC (absolute and incremental modes), with options for mm/inches readings, tolerance setting, and zero/offset setting. The indicator has an 8mm/H7 clamping diameter for secure mounting and is configurable as either lugback or flat back. It also includes IP54 protection for resistance against dust and water.
Compact durable design for industrial use
User friendly interface for quick adjustments and measurements
Powered by a long lasting battery for extended use
Related links
- Moore & Wright MW430-01DABS Metric 0.001 mm Resolution,
- Moore & Wright MW430-02DABS Metric 0.001 mm Resolution,
- Moore & Wright MW430-03DABS Imperial 0.001 mm Resolution,
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- Moore & Wright MW405-04DB Imperial & Metric Plunger Digital Indicator 12.7 mm Max. Measurement UKAS
- Moore & Wright MW405-06DB Imperial & Metric Plunger Digital Indicator 25 mm Max. Measurement 0.03 %
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy,

