Moore & Wright MW430-01DABS Metric, Imperial Plunger Digital Indicator 12.5 mm Max. Measurement, 0.001 mm Resolution,

Subtotal (1 unit)*

€372.91

(exc. VAT)

€458.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€372.91

*price indicative

RS Stock No.:
390-884
Mfr. Part No.:
MW430-01DABS
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Maximum Measurement

12.5 mm

Product Type

Plunger Digital Indicator

Accuracy

±0.004 %

Resolution

0.001 mm

SPC Data Output

Yes

Zero Resettable

Yes

Imperial/Metric

Metric, Imperial

Metric-Imperial Conversion

Yes

Dial Size

58mm

Standards/Approvals

RoHS

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Digital indicator features a large LCD display on a 58mm diameter dial face for clear readings. It offers ABS/INC (absolute and incremental modes), with options for mm/inches readings, tolerance setting, and zero/offset setting. The indicator has an 8mm/H7 clamping diameter for secure mounting and is configurable as either lugback or flat back. It also includes IP54 protection for resistance against dust and water.

Compact durable design for industrial use

User friendly interface for quick adjustments and measurements

Powered by a long lasting battery for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy