RS PRO Metric Dial Indicator 5 mm Max. Measurement, 0.005 mm Accuracy, UKAS

Subtotal (1 unit)*

€113.87

(exc. VAT)

€140.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.87

*price indicative

RS Stock No.:
192-5858
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Measurement

5 mm

Product Type

Dial Indicator

Accuracy

0.005 mm

Zero Resettable

Yes

Imperial/Metric

Metric

Dial Size

40mm

Standards/Approvals

BS EN 6134051:2007, ANSI ESD S20.20:2014

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Metric Dial Indicator, 0→ 5 mm Measurement Range, 0.005 mm Accuracy


This dial indicator from RS PRO is perfect for taking precision measurements in machine-shop applications. It can be used to take measurements in the range 0 mm to 5 mm. It's accurate to within 0.0005 mm.

The indicator comes with an adjustable dial, with hardened and ground racks to help you make precise adjustments. The ball anvil touches the object being measured at only one point, making it Ideal for measuring the thickness of rounded surfaces such as tubes. A lug-back fitting allows you to mount the indicator by its backing plate. Tolerance pointers enable Rapid checking of parts.

The indicator meets the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 electrostatic control standards, guaranteeing it won't damage equipment via electrostatic discharge. Plunger-dial indicators like this are used to check variation in tolerance of machined parts and for small-measurement registration or indication.

Features and Benefits


• Accuracy of 0.005 mm

• Metric

• Maximum measurement of 5 mm

• Measurement range of 0 to 5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy