WIKA Dial Thermometer 120 °C, 14280306
- RS Stock No.:
- 269-0983
- Mfr. Part No.:
- 14280306
- Manufacturer:
- WIKA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-0983
- Mfr. Part No.:
- 14280306
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 2 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 50mm | |
| Connection Design | Threaded | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 2 Per EN 13190 | ||
Temperature Scale °C, F | ||
Back Mount/Lower Mount Back | ||
Dial Size 50mm | ||
Connection Design Threaded | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 14214407
- WIKA Dial Thermometer 120 °C, 14341629
- WIKA Dial Thermometer 120 °C, 46438475
- WIKA Dial Thermometer 120 °C, 48785482
- WIKA Dial Thermometer 120 °C, 48766477
- WIKA Dial Thermometer 120 °C, 48790538
