WIKA Dial Thermometer 120 °C, 14214407
- RS Stock No.:
- 269-0931
- Mfr. Part No.:
- 14214407
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.72 |
*price indicative
- RS Stock No.:
- 269-0931
- Mfr. Part No.:
- 14214407
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Threaded | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Threaded | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 14280306
- WIKA Dial Thermometer 120 °C, 14341629
- WIKA Dial Thermometer 120 °C, 46438475
- WIKA Dial Thermometer 120 °C, 48785482
- WIKA Dial Thermometer 120 °C, 48766477
- WIKA Dial Thermometer 120 °C, 48790538
