WIKA Dial Thermometer 100 °C, 48768673
- RS Stock No.:
- 269-0630
- Mfr. Part No.:
- 48768673
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€202.16
(exc. VAT)
€248.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.16 |
*price indicative
- RS Stock No.:
- 269-0630
- Mfr. Part No.:
- 48768673
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 100°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Process Grade | |
| Dial Size | 100mm | |
| Connection Design | Plain Stem | |
| Standards/Approvals | EN 13190 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 100°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Process Grade | ||
Dial Size 100mm | ||
Connection Design Plain Stem | ||
Standards/Approvals EN 13190 | ||
RoHS Status: Exempt
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 100 °C, 48796695
- WIKA Dial Thermometer 100 °C, 3595197
- WIKA Dial Thermometer 100 °C, 48768025
- WIKA Dial Thermometer 100 °C, 48785323
- WIKA Dial Thermometer 100 °C, 48802878
- WIKA Dial Thermometer 100 °C, 48767046
- WIKA Dial Thermometer 100 °C, 48776848
- WIKA Dial Thermometer 100 °C, 3513220
