NCID9210 onsemi, 2-Channel Digital Isolator 50 Mbps, 2 kV, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 230-9050
- Mfr. Part No.:
- NCID9210
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €22.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €8.045 | €16.09 | - |
| 20 - 198 | €6.935 | €13.87 | €22.20 |
| 200 + | €6.01 | €12.02 | €407.00 |
*price indicative
- RS Stock No.:
- 230-9050
- Mfr. Part No.:
- NCID9210
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 50Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5V | |
| Power Dissipation | 210mW | |
| Data Rate | 50Mbps | |
| Maximum Input Current | 2A | |
| Propagation Delay Time | 25ns | |
| Isolation Voltage | 2kV | |
| Rise Time | 1.1ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Depth | 3mm | |
| Standards/Approvals | DIN, UL, EN | |
| Series | NCID | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 50Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Maximum Forward Voltage 5V | ||
Power Dissipation 210mW | ||
Data Rate 50Mbps | ||
Maximum Input Current 2A | ||
Propagation Delay Time 25ns | ||
Isolation Voltage 2kV | ||
Rise Time 1.1ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 7.5mm | ||
Length 10.3mm | ||
Depth 3mm | ||
Standards/Approvals DIN, UL, EN | ||
Series NCID | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
The ON Semiconductor series NCID9210 are galvanic ally isolated full duplex, bi−directional, high−speed dual−channel digital isolators. These devices support isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. They utilize ON Semiconductor patented galvanic off−chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.
Performance of a Digital Isolator with safety of an optocoupler
DTI (Distance Through Insulation): ≥ 0.5 mm
Off−Chip Capacitive Isolation to Achieve Reliable High Voltage Insulation
Maximum Working Insulation Voltage: 2000 Vpeak
Better safety and long term reliability vs. other Digital Isolation methodologies.
Specifications Guaranteed Over 2.5 V to 5.5 V Supply Voltage and −40°C to 125°C Extended Temperature Range
Device performance across voltage and temperature is predictable and doesn't require overdesign
