onsemi, 2-Channel Digital Isolator 50 Mbps, 2 kV, 5.5V, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-9051
Mfr. Part No.:
NCID9210R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Data Rate

50Mbps

Product Type

Digital Isolator

Number of Channels

2

Package Type

SOIC

Power Dissipation

210mW

Data Rate

50Mbps

Maximum Forward Voltage

5V

Propagation Delay Time

25ns

Maximum Input Current

2A

Isolation Voltage

2kV

Rise Time

1.1ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

3mm

Length

10.3mm

Width

7.5mm

Standards/Approvals

DIN, UL, EN

Series

NCID

Automotive Standard

AEC-Q100

Package Style

SOIC

The ON Semiconductor series NCID9210 is galvanic ally isolated full duplex, bi−directional, high−speed dual−channel digital isolators. These devices support isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. They utilize ON Semiconductor patented galvanic off−chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.

Full Duplex, Bi−directional Communication

8 mm Creepage and Clearance Distance to Achieve Reliable High Voltage Insulation.

Over Temperature Detection

NCIV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable (Pending)

Safety and Regulatory Approvals: UL1577, 5000 VRMS for 1 Minute, DIN VDE V 0884−11 (Pending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy