NCIV9401 onsemi, 4-Channel Digital Isolator 10 Mbps, 5 kV, 16-Pin SOIC-16W
- RS Stock No.:
- 284-9010
- Mfr. Part No.:
- NCIV9401
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.95 |
| 10 + | €5.14 |
*price indicative
- RS Stock No.:
- 284-9010
- Mfr. Part No.:
- NCIV9401
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 10Mbps | |
| Package Type | SOIC-16W | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5kV | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 10Mbps | ||
Package Type SOIC-16W | ||
Maximum Input Current 1A | ||
Isolation Voltage 5kV | ||
Number of Pins 16 | ||
The ON Semiconductor galvanically isolated high speed quad channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.
Bi−directional communication
8 mm creepage and clearance distance to achieve reliable high voltage insulation
Over temperature detection
Output enable function
