Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- RS Stock No.:
- 165-1986
- Mfr. Part No.:
- MCP4451-103E/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1986
- Mfr. Part No.:
- MCP4451-103E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Series | MCP4451 | |
| Length | 5.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Series MCP4451 | ||
Length 5.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP443x/445x Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP4451-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Microchip MCP4361-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 20-Pin TSSOP
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4461-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin TSSOP
- Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
