DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 177-3892
- Mfr. Part No.:
- DSPIC33FJ256MC710-I/PF
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
- Plus 38 unit(s) shipping from 15 December 2025
Units | Per unit |
|---|---|
| 1 - 24 | €9.65 |
| 25 - 99 | €9.36 |
| 100 + | €9.03 |
*price indicative
- RS Stock No.:
- 177-3892
- Mfr. Part No.:
- DSPIC33FJ256MC710-I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 80MHz | |
| Series | DSPIC33FJ256MC710 | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 30 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Number of UART Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Length | 12mm | |
| ADCs | 2 (24 x 12 bit) | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 1.05mm | |
| PWM Channels | 8 | |
| Width | 12mm | |
| Dimensions | 12 x 12 x 1.05mm | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Number of SPI Channels | 2 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 2 | |
| Timers | 4 x 32-bit, 9 x 16-bit | |
| ADC Resolution | 12bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Number of CAN Channels | 2 | |
| ADC Channels | 24 | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 80MHz | ||
Series DSPIC33FJ256MC710 | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 30 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Number of UART Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Length 12mm | ||
ADCs 2 (24 x 12 bit) | ||
Timer Resolution 16 bit, 32bit | ||
Height 1.05mm | ||
PWM Channels 8 | ||
Width 12mm | ||
Dimensions 12 x 12 x 1.05mm | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Number of SPI Channels 2 | ||
Number of Timers 2 | ||
Number of I2C Channels 2 | ||
Timers 4 x 32-bit, 9 x 16-bit | ||
ADC Resolution 12bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of CAN Channels 2 | ||
ADC Channels 24 | ||
Number of ADC Units 2 | ||
- COO (Country of Origin):
- TH
Industrial temperature range (-40°C - +85°C)
Modified Harvard architecture
16-bit wide data path
24-bit wide instructions
Linear program memory to 4M instruction words
Linear data memory to 64Kb
83 base instructions
16 16-bit General Purpose Registers
2 40-bit accumulators:With rounding, saturation options
Flexible, powerful addressing modes:Indirect, Modulo, Bit-Reversed
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate:- Accumulator write back for DSP operations Dual data fetch
Up to ±16-bit shifts for up to 40-bit dataDirect Memory Access (DMA)
8-channel hardware DMA
2Kb dual ported DMA buffer area (DMA RAM) to store data transferred via DMA
Most peripherals support DMAInterrupt Controller
5-cycle latency
Related links
- DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33EP256MU810-I/PF Microchip, 16bit Digital Signal Processor 60MHz 280 kB Flash 100-Pin TQFP
