DSPIC30F4012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 28-Pin SOIC

Subtotal (1 tube of 27 units)*

€159.732

(exc. VAT)

€196.479

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€5.916€159.73

*price indicative

RS Stock No.:
889-5112
Mfr. Part No.:
DSPIC30F4012-30I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

30MIPS

Series

dsPIC30F

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

2.048 kB

Instruction Set Architecture

RISC

Program Memory Size

1.024 kB, 48 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

1

PWM Resolution

16bit

Number of PCI Channels

0

Number of I2C Channels

1

Number of Timers

5

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

1

Pulse Width Modulation

1(6 Channel) (Motor Control), 2(16 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Timers

5 x 16 bit

Number of USART Channels

0

Width

7.5mm

PWM Channels

6

Number of LIN Channels

0

Height

2.35mm

Timer Resolution

16bit

ADC Channels

6

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

ADC Resolution

10bit

Length

17.9mm

ADCs

6 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

3

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Related links