Testo, PT100, NTC Probe Handheld 112 Digital Thermometer, 1 Input(s), 300 °C Max, ±0.2°C Accuracy, UKAS

Subtotal (1 unit)*

€324.34

(exc. VAT)

€398.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€324.34

*price indicative

RS Stock No.:
192-5807
Mfr. Part No.:
0560 1128
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

300°C

Product Type

Digital Thermometer

Model Number

112

Probe Type

PT100, NTC

Thermometer Type

Handheld

Accuracy

±0.2°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Height

40mm

Width

64mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

182mm

Weight

171g

Temperature Scale

Centigrade

Application

Food Industry

Minimum/Maximum Recordings

Yes

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Digital Thermometer, ABS Housing Material, 9V Block Battery - 0560 1128


Looking for a reliable way to take temperatures in food inspection applications? Choose this digital thermometer from Testo. This versatile device is compatible with both NTC probes (699-2245) and Pt100 probes (911-9651), giving you a broad temperature measurement range between -50°C and +300°C. For ease of monitoring and reliable temperature regulation, an alarm will inform you if temperatures exceed pre-set upper and lower limits.

Features & Benefits


• Wide operating temperature range of -20°C to +50°C for use in demanding environments

• IP65 rating means it's dustproof and protected against low-pressure water jets

Applications


• Food production and safety

• Commercial kitchens

• Hospitals

How is this thermometer powered?


This thermometer operates using a 9V Block battery for convenient portability. The battery has a long service life of 100 hours, so you won't need to replace it frequently.

Testo 112 Food thermometer


High-precision and may be calibrated

Ideal for official food checks

On-site print-out with Testo log printer (optional)

Minimum/maximum Value memory

Display illumination

Suitable for NTC and Pt100 probes

Optional accessories


Probes (e.g. RS stock no.: 191-6142)

Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

Testo 112 (without probe), battery, instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy