Testo, PT100 Probe Handheld 735-1 Digital Thermometer, 3 Input(s), 1760 °C Max, ±0.2°C Accuracy, RSCAL
- RS Stock No.:
- 192-5808
- Mfr. Part No.:
- 0560 7351
- Manufacturer:
- Testo
Subtotal (1 unit)*
€483.40
(exc. VAT)
€594.58
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 9 unit(s) shipping from 09 December 2026
- Plus 9 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €483.40 |
*price indicative
- RS Stock No.:
- 192-5808
- Mfr. Part No.:
- 0560 7351
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 1760°C | |
| Product Type | Digital Thermometer | |
| Model Number | 735-1 | |
| Thermometer Type | Handheld | |
| Probe Type | PT100 | |
| Accuracy | ±0.2°C | |
| Number of Temperature Inputs | 3 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.05°C | |
| Standards/Approvals | No | |
| Width | 73.9mm | |
| Weight | 428.1g | |
| Hazardous Area Certification | No | |
| Length | 220mm | |
| Height | 46mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, F, Fahrenheit | |
| Application | Commercial, Industrial | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 1760°C | ||
Product Type Digital Thermometer | ||
Model Number 735-1 | ||
Thermometer Type Handheld | ||
Probe Type PT100 | ||
Accuracy ±0.2°C | ||
Number of Temperature Inputs 3 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.05°C | ||
Standards/Approvals No | ||
Width 73.9mm | ||
Weight 428.1g | ||
Hazardous Area Certification No | ||
Length 220mm | ||
Height 46mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, F, Fahrenheit | ||
Application Commercial, Industrial | ||
Battery Type AA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Digital Thermometer, 3 Channels, 428g Weight - 735 Series - 0560 7351
Use this digital thermometer from Testo for precise temperature measurements in your work environment. This device has one input for Pt100 sensors and two inputs for thermocouple probes, allowing you to choose the probe that best suits your application. It's also compatible with wireless probes for greater ease of use. The device has an inbuilt Alarm System that alerts you when temperatures exceed the preset limit, allowing you to respond quickly. This thermometer is supplied with AA batteries for portable use.
Features & Benefits
• Light weight of 428g makes it easy to carry for long periods of time
• Wide operating temperature range of -20°C to +50°C for use in challenging conditions
• Thermoplastic and metal housing provides durability and corrosion resistance for use in harsh environments
• Compact dimensions of 220 (length) x 74 (width) x 46mm (depth) for ease of handling
Applications
• Furnaces
• Warehouses
• Cold storage facilities
Can this thermometer withstand use in damp environments?
This thermometer has an IP65 rating, meaning it's fully protected against dust and low-pressure water jets. This makes it suitable for use in damp environments.
Testo 735-1 / -2 Thermometer
Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit Value exceeded
On-site print-out with Testo log printer (optional)
Suitable for PT100 and TE probes
Features of Testo 735-1
Cyclical printing of values on Testo log printer
Features of Testo 735-2
Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct Visual display of material dampness
Optional accessories
Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)
Supplied with
testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions
Related links
- Testo 3 Input(s) ±0.2°C Accuracy, UKAS
- Testo 3 Input(s) ±0.2°C Accuracy
- Testo 3 Input(s) ±0.2°C Accuracy, RSCAL
- Testo 3 Input(s) ±0.2°C Accuracy
- Testo 3 Input(s) ±0.2°C Accuracy, UKAS
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max RSCAL
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max UKAS
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max, ±0.2°C Accuracy
