Testo, PT100 Probe Handheld 735-1 Digital Thermometer, 3 Input(s), 1760 °C Max, ±0.2°C Accuracy, UKAS

Subtotal (1 unit)*

€508.34

(exc. VAT)

€625.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 09 December 2026
  • Plus 9 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€508.34

*price indicative

RS Stock No.:
192-5810
Mfr. Part No.:
0560 7351
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

1760°C

Product Type

Digital Thermometer

Model Number

735-1

Probe Type

PT100

Thermometer Type

Handheld

Accuracy

±0.2°C

Number of Temperature Inputs

3

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.05°C

Standards/Approvals

No

Weight

428.1g

Length

220mm

Height

46mm

Hazardous Area Certification

No

Width

73.9mm

Application

Commercial, Industrial

Minimum/Maximum Recordings

Yes

Temperature Scale

°C, F, Fahrenheit

Calibrated

UKAS

Battery Type

AA

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Digital Thermometer, 3 Channels, 428g Weight - 735 Series - 0560 7351


Use this digital thermometer from Testo for precise temperature measurements in your work environment. This device has one input for Pt100 sensors and two inputs for thermocouple probes, allowing you to choose the probe that best suits your application. It's also compatible with wireless probes for greater ease of use. The device has an inbuilt Alarm System that alerts you when temperatures exceed the preset limit, allowing you to respond quickly. This thermometer is supplied with AA batteries for portable use.

Features & Benefits


• Light weight of 428g makes it easy to carry for long periods of time

• Wide operating temperature range of -20°C to +50°C for use in challenging conditions

• Thermoplastic and metal housing provides durability and corrosion resistance for use in harsh environments

• Compact dimensions of 220 (length) x 74 (width) x 46mm (depth) for ease of handling

Applications


• Furnaces

• Warehouses

• Cold storage facilities

Can this thermometer withstand use in damp environments?


This thermometer has an IP65 rating, meaning it's fully protected against dust and low-pressure water jets. This makes it suitable for use in damp environments.

Testo 735-1 / -2 Thermometer


Precise, simultaneous measurements of multiple temperatures

Measurement data transfer possible via radio (optional)

Connection of 3 radio probes

Visual display of Delta T, min., max. and mean values

Display illumination

Audible alarm when limit Value exceeded

On-site print-out with Testo log printer (optional)

Suitable for PT100 and TE probes

Features of Testo 735-1


Cyclical printing of values on Testo log printer

Features of Testo 735-2


Storage for 10,000 measured values

Software for PC connection

Characteristics can be freely stored for direct Visual display of material dampness

Optional accessories


Radio sensor and module (e.g. RS stock no.: 516-0438)

Classic temperature probe (e.g. RS stock no.: 512-0519)

Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy