Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy, UKAS
- RS Stock No.:
- 219-7330
- Mfr. Part No.:
- 0563 2915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€258.34
(exc. VAT)
€317.76
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.34 |
*price indicative
- RS Stock No.:
- 219-7330
- Mfr. Part No.:
- 0563 2915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Digital Thermometer | |
| Model Number | 915i | |
| Probe Type | K | |
| Thermometer Type | Wireless | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.1°C | |
| Weight | 110g | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 400°C | ||
Product Type Digital Thermometer | ||
Model Number 915i | ||
Probe Type K | ||
Thermometer Type Wireless | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.1°C | ||
Weight 110g | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Probe, 100m Bluetooth Range - 915i Series - 0563 2915
Wirelessly measure temperatures in your work environment with this digital thermometer from Testo. Its type K surface probe measures temperatures between -50°C and +350°C for use in demanding environments. Thanks to its Bluetooth capability, you can quickly transfer readings from this thermometer to your smartphone, tablet or Testo measuring instrument. It's compatible with the Testo Smart App for ease of data analysis.
Features & Benefits
• Fast reaction time of 3s for quick results
• Accuracy of +1°C for precise readings
• Locking mechanism on the handle for secure probe attachment
Applications
• Food industry
• Hygiene testing
• Medical facilities
• Scientific laboratories
What type of battery does this thermometer use?
This thermometer uses three AAA micro batteries. A long battery life of 150 hours means you won't need to replace the batteries frequently.
