Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, ±1°C Accuracy, RSCAL
- RS Stock No.:
- 219-7323
- Mfr. Part No.:
- 0563 1915
- Manufacturer:
- Testo
Subtotal (1 unit)*
€209.84
(exc. VAT)
€258.10
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.84 |
*price indicative
- RS Stock No.:
- 219-7323
- Mfr. Part No.:
- 0563 1915
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Model Number | 915i | |
| Thermometer Type | Wireless | |
| Probe Type | K | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Width | 31mm | |
| Weight | 99g | |
| Length | 800mm | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Model Number 915i | ||
Thermometer Type Wireless | ||
Probe Type K | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Width 31mm | ||
Weight 99g | ||
Length 800mm | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Probe, -50°C to +400°C Measuring Range - 915i Series - 0563 1915
Use this digital thermometer from Testo to reliably measure the temperature of pastes, liquids and semi-solid media. It can connect wirelessly to mobile devices and compatible equipment for real-time data display and remote data storage. This component has a Compact probe length of 115mm to access tight areas. An IP40 rating means it's finger-safe and protected from tools and wires larger than 1mm in size. Thanks to its light weight of 99g, this device is easy to handle while taking measurements for extended periods of time.
Features & Benefits
• LCD screen clearly displays measured values
• Long battery life of 150 hours for long-lasting performance
Applications
• Restaurants
• Food processing industry
What's the measurement range of this device?
This device has a wide temperature measuring range between -50°C and +400°C, so you can use it in harsh settings.
