Chauvin Arnoux, K Probe Handheld TK 2002 Digital Thermometer, 2 Input(s), 1000 °C Max, ±1.5 % Accuracy

Subtotal (1 unit)*

€205.03

(exc. VAT)

€252.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.03

*price indicative

RS Stock No.:
229-8963
Mfr. Part No.:
P01653110
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Digital Thermometer

Maximum Temperature Measurement

1000°C

Model Number

TK 2002

Probe Type

K

Thermometer Type

Handheld

Accuracy

±1.5 %

Number of Temperature Inputs

2

Power Source

Battery

Resolutions Supported

0.1°C

Standards/Approvals

No

Width

63mm

Length

163mm

Height

37.5mm

Weight

200g

Hazardous Area Certification

No

Minimum/Maximum Recordings

Yes

Temperature Scale

°C

Plug Type

Mini thermocouple

COO (Country of Origin):
CN
The Chauvin Arnoux TK 2002 contact thermometer has 2 channel and measured temperature. It has LCD display where the count are displayed up to 2000.

Needle sensor for better penetration

Compact and easy to use

Ambient air measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy