LKMelectronic DTM3000/1 LCD Digital Thermometer, Pt100 Permanently connected Probe, 1 Input(s), 110 °C Max, 0.03 °C

Subtotal (1 unit)*

€308.28

(exc. VAT)

€379.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.28

*price indicative

RS Stock No.:
274-0273
Mfr. Part No.:
DTM3000/1
Manufacturer:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Digital Thermometer

Maximum Temperature Measurement

110°C

Model Number

DTM3000/1

Thermometer Type

LCD

Probe Type

Pt100 Permanently connected

Accuracy

0.03 °C

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

9 V

Battery Life

500h

Weight

130g

Hazardous Area Certification

No

Standards/Approvals

No

Width

60mm

Height

120mm

Minimum/Maximum Recordings

Yes

Temperature Scale

-20 to 110°C

Battery Type

6F22 (9V)

COO (Country of Origin):
DE
The LKMelectronic electronic digital thermometer is characterized above all by very high accuracy, low power consumption, low weight and easy handling. The DTM3000-spezial instrument is designed for high precision measurements. The probe is permanently connected to the instrument and is calibrated together with it. Two additional keys allow a comfortable measuring operation.

Operating temperature range 0 to 50°C

Housing material ABS black

Related links