LKMelectronic, PT100 Probe Handheld DTM3000/2 Digital Thermometer, 1 Input(s), 830 °C Max, 0.2 °C Accuracy
- RS Stock No.:
- 274-0288
- Mfr. Part No.:
- DTM3000/2
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€184.85
(exc. VAT)
€227.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.85 |
*price indicative
- RS Stock No.:
- 274-0288
- Mfr. Part No.:
- DTM3000/2
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 830°C | |
| Model Number | DTM3000/2 | |
| Thermometer Type | Handheld | |
| Probe Type | PT100 | |
| Accuracy | 0.2 °C | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Battery Life | 500h | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Temperature Scale | F, °C | |
| Minimum/Maximum Recordings | Yes | |
| Battery Type | 6F22 (9V) | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 830°C | ||
Model Number DTM3000/2 | ||
Thermometer Type Handheld | ||
Probe Type PT100 | ||
Accuracy 0.2 °C | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Battery Life 500h | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Temperature Scale F, °C | ||
Minimum/Maximum Recordings Yes | ||
Battery Type 6F22 (9V) | ||
- COO (Country of Origin):
- DE
The LKMelectronic Digital handheld thermometer controlled by a microcontroller for probes with Pt100 sensor. This digital handheld thermometer is designed for accurate measurements in a wide temperature range. The resolution of the device is 0.1 degree Celsius. Two additional keys allow convenient measurement operation. The max or min key is used to call up the minimum and maximum measured values respectively. When this key is pressed for approx. 3s, the previous values are deleted. The hold key allows the last measured value to be stored. A serial interface is included as standard.
Very high accuracy
RS 232 or USB interface
Low power consumption
Light weight and easy handling
Related links
- Testo 3 Input(s) ±0.2°C Accuracy
- Testo 3 Input(s) ±0.2°C Accuracy, RSCAL
- Testo 3 Input(s) ±0.2°C Accuracy, UKAS
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, SYSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, RSCAL
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max UKAS
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max RSCAL
