Digitron 2024T Wired Digital Thermometer, PT100 Probe, 1 Input(s), +800°C Max, ±0.2% + 0.1 °C Accuracy - With SYS
- RS Stock No.:
- 315-5428
- Mfr. Part No.:
- 2024T
- Manufacturer:
- Digitron
10 In stock, please allow up to 5 working days for delivery
Added
Price Each
€433.81
(exc. VAT)
€533.59
(inc. VAT)
Units | Per unit |
1 + | €433.81 |
- RS Stock No.:
- 315-5428
- Mfr. Part No.:
- 2024T
- Manufacturer:
- Digitron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pt-100 Sensor Thermometer Model 2024T
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
Pt-100 based, high accuracy thermometer
Designed to suit a wide variety of process and industrial applications including calibration checking
°C/°F selection
Range lock
Max/min recorder
Speed read indication
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
Pt-100 based, high accuracy thermometer
Designed to suit a wide variety of process and industrial applications including calibration checking
°C/°F selection
Range lock
Max/min recorder
Speed read indication
Note
For non-Digitron probes a suitable connector is Stock No. 636-0190
Digitron Digital Thermometer
The Digitron digital thermometer with RSCAL calibration is a new age measuring device with a temperature ranging from -150°C to 600°C. This provides precise, stable readings and high accuracy even in the harshest of environments. It is simple to operate, fast, reliable and built to last. The thermometer offers advanced features such as speed read, logging and dual input instruments combined with interchangeable probe options that make this series a leader in its field. Optional coloured rubber boots add protection to style to this multi-functional instrument is also available.
Note:
For non-Diiron probes, a suitable connector is Stock No. 636-0190.
Note:
For non-Diiron probes, a suitable connector is Stock No. 636-0190.
Features and Benefits
Accurate performance 0.2% of reading
Automatic zero calibration for added accuracy
Averaging
Easy shift between °C and °F as required by the user
Hold function
Long battery life typically 500 hours
Magnified backlit digital display
Maximum/minimum recorder
Pt100 type sensor
Range lock
Robust Case for ensuring long life in demanding and harsh environments
Robust case for long life in harsh environments
Selectable auto switch-off saves on operational costs
TCM screw connector
Low battery indication
2 x AA or equivalent cells
Automatic zero calibration for added accuracy
Averaging
Easy shift between °C and °F as required by the user
Hold function
Long battery life typically 500 hours
Magnified backlit digital display
Maximum/minimum recorder
Pt100 type sensor
Range lock
Robust Case for ensuring long life in demanding and harsh environments
Robust case for long life in harsh environments
Selectable auto switch-off saves on operational costs
TCM screw connector
Low battery indication
2 x AA or equivalent cells
Applications
Food and beverages
Industrial
Industrial
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +800°C |
Calibrated | SYSCAL |
Model Number | 2024T |
Thermometer Type | Wired |
Probe Type | PT100 |
Best Accuracy | ±0.2% + 0.1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155mm |
Width | 67mm |
Height | 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Weight | 180g |