Digitron, PT100 Probe Handheld 2024T Digital Thermometer, 1 Input(s), 800 °C Max, ±0.2 % + 0.1°C Accuracy, RSCAL
- RS Stock No.:
- 315-5406
- Mfr. Part No.:
- 2024T
- Manufacturer:
- Digitron
Subtotal (1 unit)*
€478.01
(exc. VAT)
€587.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.01 |
*price indicative
- RS Stock No.:
- 315-5406
- Mfr. Part No.:
- 2024T
- Manufacturer:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 800°C | |
| Model Number | 2024T | |
| Probe Type | PT100 | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.2 % + 0.1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 500h | |
| Length | 155mm | |
| Width | 67mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 180g | |
| Height | 40mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, Fahrenheit, F | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 800°C | ||
Model Number 2024T | ||
Probe Type PT100 | ||
Thermometer Type Handheld | ||
Accuracy ±0.2 % + 0.1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 500h | ||
Length 155mm | ||
Width 67mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 180g | ||
Height 40mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, Fahrenheit, F | ||
Battery Type AA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Digitron Digital , 2024T-RTD
The Digitron digital thermometer is a multi-functional instrument with a measurement range from -196°C to 600°C. This provides precise and stable readings with high accuracy even in the harshest of environments. It is simple to operate, fast, reliable and built to last. The thermometer offers Advanced features such as speed read, logging and dual input combined with interchangeable probe options that make it an Ideal instrument in a wide range of applications.
Note:
For non-Digitron probes, a suitable connector is Stock No. 636-0190.
Features and Benefits
High accuracy up to 0.2% of the reading
Pt100 type sensor
Long battery life typically 500 hours
Low battery indication
Robust case for ensuring long life in demanding and harsh environments
Selectable auto switch-off feature saves on operational costs
Automatic zero calibration for added accuracy
Robust case for long life in harsh environments
Easy shift between °C and °F as required by the user
Magnified backlit digital display
TCM screw connector
Hold function
Range lock
Optional auto power off after 12 minutes
Maximum/minimum option
Averaging option
Applications
Industrial
Food and beverages
Certifications
IP65 rated
ISO9001:2015
Related links
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, SYSCAL
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy, UKAS
- Testo 3 Input(s) ±0.2°C Accuracy
- Testo 3 Input(s) ±0.2°C Accuracy, RSCAL
- Testo 3 Input(s) ±0.2°C Accuracy, UKAS
- LKMelectronic 1 Input(s) 0.2 °C Accuracy
- Testo NTC Probe Handheld 112 Digital Thermometer 300 °C Max UKAS
