Siemens 315 VA DIN Rail Transformer, 230 V ac Primary, 24 V Secondary, >UL/CSA-RECOGNiseD, EN 61558-2-2, CE / cRUus,

Image representative of range

Subtotal (1 unit)*

€244.68

(exc. VAT)

€300.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.68

*price indicative

RS Stock No.:
480-4913
Mfr. Part No.:
4AM4342-4TN00-0EA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Transformer

Primary Voltage

230 V ac

Secondary Voltage

24 V

Mount Type

Screw

Number of Outputs

1

Length

111mm

Power

315VA

Width

107mm

Depth

120mm

Termination Type

Screw

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

4.5kg

Maximum Operating Temperature

+40°C

Standards/Approvals

>UL/CSA-RECOGNiseD, EN 61558-2-2, CE / cRUus, -2-6

COO (Country of Origin):
CZ

Control transformers, 1-phase, 4AM Series


Use as power, safety or displacement transformers in accordance with the applicable EN norm

High short-term performance

Low switch-on power (switch-on rush)

Protect against short circuits and overloading with motor protection switches on main side

Electrically isolated coils

Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy