Siemens 400 VA DIN Rail Transformer, 230 V ac Primary, 24 V ac Secondary, EN 61558-2-2, -2-6 / CE / cRUus
- RS Stock No.:
- 480-4929
- Mfr. Part No.:
- 4AM4642-4TN00-0EA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€278.39
(exc. VAT)
€342.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.39 |
*price indicative
- RS Stock No.:
- 480-4929
- Mfr. Part No.:
- 4AM4642-4TN00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 24 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 121mm | |
| Width | 122mm | |
| Power | 400VA | |
| Depth | 114mm | |
| Termination Type | Screw | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | 4AM | |
| Maximum Operating Temperature | +40°C | |
| Standards/Approvals | EN 61558-2-2, -2-6 / CE / cRUus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 24 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Length 121mm | ||
Width 122mm | ||
Power 400VA | ||
Depth 114mm | ||
Termination Type Screw | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Series 4AM | ||
Maximum Operating Temperature +40°C | ||
Standards/Approvals EN 61558-2-2, -2-6 / CE / cRUus | ||
- COO (Country of Origin):
- CZ
Siemens 4AM Series Din Rail Transformer, 400VA Power, 230V Primary Voltage - 4AM4642-4TN00-0EA0
This DIN rail transformer converts 230V ac to 24V ac for control and automation panels. It is designed for mounting on a DIN rail and provides a single isolated output suitable for supplying low-voltage AC loads in industrial and builDINg installations. The unit operates within common mains frequency ranges and meets relevant safety standards for use in engineered systems.
Features and Benefits:
• 400VA rating delivers sustained power for mid-range loads
• 24V ac single output for standard control circuits
• Screw termination ensures secure wiring connections
• Operates at 50 to 60Hz to match mains frequency variations
• DIN rail mounting simplifies panel installation and replacement
• 24V ac single output for standard control circuits
• Screw termination ensures secure wiring connections
• Operates at 50 to 60Hz to match mains frequency variations
• DIN rail mounting simplifies panel installation and replacement
Applications
• Suitable for PLC and relay Coil supply in control cabinets
• Ideal for powering valve actuators and solenoid devices
• Used with lighting control circuits requiring 24V ac
• Can be used for auxiliary supply in industrial panels
• Ideal for powering valve actuators and solenoid devices
• Used with lighting control circuits requiring 24V ac
• Can be used for auxiliary supply in industrial panels
What ambient temperature range can it operate within?
It is specified for operation up to +40°C ambient without derating.
What approvals support its use in regulated installations?
It carries EN 61558-2-2 and -2-6 approvals and certification markings CE and cRUus.
How many secondary outputs are provided for external circuits?
There is a single secondary output delivering the low-voltage AC supply.
What are the mechanical dimensions for panel planning?
The enclosure measures 122mm wide, 121mm long, and 114mm deep.
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
VDE 0570
Related links
- Siemens 400 VA DIN Rail Transformer 24 V ac Secondary -2-6 UL/CSA
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
- Siemens 400 VA DIN Rail Transformer 400V ac Primary -2-2 -2-4, EN 61558-2-1
- Siemens 100 VA DIN Rail Transformer 40 V Secondary CE / cRUus EN 61558-2-2, EAC
- Siemens 160 VA DIN Rail Transformer 24 V Secondary -2-6, EN 61558-2-2
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 EN 61558-2-6
- Siemens 400 VA DIN Rail Panel Mount Transformer 2 x 115 V Secondary EAC UKCA
- Siemens 2.5 kVA DIN Rail Transformer 42 V -2-1 -2-2CUUS
