Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS Stock No.:
- 131-900
- Mfr. Part No.:
- 1204125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€427.60
(exc. VAT)
€525.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €17.104 | €427.60 |
*price indicative
- RS Stock No.:
- 131-900
- Mfr. Part No.:
- 1204125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is a reliable and durable mounting solution for various industrial applications. This DIN rail comes in a standard profile with a silver color finish. It is designed to meet EN 60715 standards, ensuring high quality and compatibility with a wide range of equipment.
Galvanized steel construction
Thick protective layer for durability and longevityty
Silver color finish for a professional and clean look in control cabinets
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
