Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 15mm
- RS Stock No.:
- 512-322
- Mfr. Part No.:
- 1401789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,320.48
(exc. VAT)
€1,624.19
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,320.48 | €132.048 |
*price indicative
- RS Stock No.:
- 512-322
- Mfr. Part No.:
- 1401789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2000mm | |
| Width | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2000mm | ||
Width 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail by Phoenix Contact. It is designed for securely mounting electrical components in control cabinets. The rail adheres to the standard profile according to EN 60715.
Length 2000 mm
Steel material without coating
white aluminium colour
RoHS compliant
Steel material without coating
white aluminium colour
RoHS compliant
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 35mm x 2000mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 15mm x 2000mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail, 250mm x 35mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail, 3000mm x 15mm x 3000mm
