Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- RS Stock No.:
- 129-987
- Mfr. Part No.:
- 1207652
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€145.82
(exc. VAT)
€179.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €7.291 | €145.82 |
*price indicative
- RS Stock No.:
- 129-987
- Mfr. Part No.:
- 1207652
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is designed to offer a secure and stable mounting solution for various electrical components. With its steel construction and galvanized coating, this unperforated DIN rail ensures durability and reliability in industrial applications.
Standard profile for compatibility with a wide range of components
Secure mounting solution for electrical components
long lasting performance in industrial environments
Easy installation and compatibility with various devices
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
