Phoenix Contact Steel Unperforated DIN Rail, 3 m x 15mm x 3 m
- RS Stock No.:
- 131-896
- Mfr. Part No.:
- 1207268
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-896
- Mfr. Part No.:
- 1207268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 3m | |
| Width | 15mm | |
| Height | 3m | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 3m | ||
Width 15mm | ||
Height 3m | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is ideal for various industrial applications. With a silver color and galvanized steel material, this standard profile rail ensures reliable performance. It is designed for durability and efficiency in control cabinet accessories.
EN 60715 standards for quality assurance
Standard profile with silver color for a professional look
Ideal for control cabinet accessories in industrial settings
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 15mm
- Phoenix Contact Steel Unperforated DIN Rail, 1 m x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 163 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 174 mm x 15mm x 15 mm
