Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 6 mm
- RS Stock No.:
- 129-632
- Mfr. Part No.:
- 1207644
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€94.88
(exc. VAT)
€116.70
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €4.744 | €94.88 |
*price indicative
- RS Stock No.:
- 129-632
- Mfr. Part No.:
- 1207644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 15mm | |
| Height | 6mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 15mm | ||
Height 6mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is ideal for various industrial applications. Made of steel with a galvanized and passivated coating, this standard profile rail is durable and reliable. With dimensions of 15mm width, 5.5mm height, and a length of 250mm, this DIN rail is suitable for a wide range of projects.
Standard profile design for easy installation
Compliance with EN 60715 standards for quality assurance
Ideal for DIN rail applications in industrial settings
Durable construction ensures long lasting performance
Easy to install and compatible with various components
High quality materials for reliable operation
Related links
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 15mm x 6 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
- PR Electronics Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
