RS Better World
Schneider Electric Galvanised Steel DIN Rail, 2 m x 11mm x 21 mm
- RS Stock No.:
- 221-0684
- Mfr. Part No.:
- NSYCN20
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€245.70
(exc. VAT)
€302.21
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.70 | €24.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0684
- Mfr. Part No.:
- NSYCN20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 11mm | |
| Height | 21mm | |
| Material | Galvanised Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | China RoHS Regulation, REACH, EU RoHS Directive | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 11mm | ||
Height 21mm | ||
Material Galvanised Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals China RoHS Regulation, REACH, EU RoHS Directive | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electrics symmetric c-shaped rails having dimensions of 21x11x10 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 11mm x 21 mm
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Schneider Electric Galvanised Steel Double Profile DIN DIN Rail, 2 m x 35mm x 15 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 20mm x 40 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Wurth Elektronik 309111199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 11mm x 11 mm
- Schneider Electric Galvanised Steel DIN Rail, 2000mm x 35mm x 15mm
