Legrand DIN Rail, 2000mm x 15mm
- RS Stock No.:
- 255-2214
- Mfr. Part No.:
- 047723
- Manufacturer:
- Legrand
Subtotal (1 pack of 10 units)*
€486.97
(exc. VAT)
€598.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €486.97 | €48.697 |
*price indicative
- RS Stock No.:
- 255-2214
- Mfr. Part No.:
- 047723
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 2000mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 2000mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Legrand symmetrical DIN rail to be cut according to the width of the box or cabinet, DIN rail with oblongs to be cut depth 15mm.
1.5 mm material thickness
Slotted hole is hole shape
Slotted hole is hole shape
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 15mm x 2000mm
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 15mm
- Schneider Electric Galvanised Steel DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 35mm x 15mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 35mm
