WAGO Aluminium DIN Rail, 2mm x 8mm x 2000mm
- RS Stock No.:
- 278-3876
- Mfr. Part No.:
- 210-196
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€29.63
(exc. VAT)
€36.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.63 |
*price indicative
- RS Stock No.:
- 278-3876
- Mfr. Part No.:
- 210-196
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Length | 2mm | |
| Width | 8mm | |
| Height | 2000mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Length 2mm | ||
Width 8mm | ||
Height 2000mm | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The WAGO aluminium carrier rail measuring 35 x 8.2mm and 1.6 mm thick, unslotted and silver-colored similar to EN 60715.
RoHS compliant
Weight 333 g
Weight 333 g
Related links
- WAGO Steel Top Hat DIN Rail, 35mm x 8mm x 2000mm
- WAGO Steel Slotted Support Rail, 35mm x 8mm x 2000mm
- WAGO Steel Unslotted DIN Rail 2000mm x 35mm x 8mm
- WAGO Steel Top Hat DIN Rail, 35mm x 15mm x 2000mm
- WAGO Steel DIN Rail 2000mm x 35mm x 8mm
- Phoenix Contact Aluminium Perforated DIN Rail 2000mm x 35mm x 8mm
- Hammond 1427 Series Aluminium DIN Rail Clip for Use with 35 mm DIN Rail, 100 x 51 x 8mm
- Wago Aluminium 18mm W, 1000mm L for Use with Terminal Block
