- RS Stock No.:
- 126-4877
- Mfr. Part No.:
- 748005
- Manufacturer:
- Jelt
4 In stock for delivery within 2 working days
Added
Price Each
€51.50
(exc. VAT)
€63.34
(inc. VAT)
Units | Per unit |
1 - 5 | €51.50 |
6 - 14 | €49.44 |
15 + | €48.41 |
- RS Stock No.:
- 126-4877
- Mfr. Part No.:
- 748005
- Manufacturer:
- Jelt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jelt Multi Purpose Disinfectant
3D Multi Usage Cleaner: disinfectant, detergent and deodorant
Cleans and degreases all surfaces
Persistent room scent
Low foaming at the recommended doses
Requires no rinsing
Economical
Effective even for dirty floors, dilution up to 5%
Useable with water not exceeding 40°C
Persistent room scent
Low foaming at the recommended doses
Requires no rinsing
Economical
Effective even for dirty floors, dilution up to 5%
Useable with water not exceeding 40°C
Specifications
Attribute | Value |
---|---|
Package Size | 5 L |
Trade Name | 3D MULTI USAGES |
Package Type | Bottle |
Application | Disinfecting |