Castrol Techniclean MTC 43 Machine Tool Cleaner 5 L Bottle
- RS Stock No.:
- 263-8152
- Mfr. Part No.:
- 7950 4005
- Manufacturer:
- Castrol
Subtotal (1 unit)*
€208.96
(exc. VAT)
€257.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.96 |
*price indicative
- RS Stock No.:
- 263-8152
- Mfr. Part No.:
- 7950 4005
- Manufacturer:
- Castrol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castrol | |
| Product Type | Machine Tool Cleaner | |
| Product Form | Liquid | |
| Trade Name | Techniclean MTC 43 | |
| Colour | Yellow | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Biodegradable | Yes | |
| Flash Point | 100°C | |
| Standards/Approvals | Annex II, Conforms to Regulation (EC)) No. 1907/2006 (REACH)), as amended by Commission Regulation (EU)) 2020/878 | |
| Select all | ||
|---|---|---|
Brand Castrol | ||
Product Type Machine Tool Cleaner | ||
Product Form Liquid | ||
Trade Name Techniclean MTC 43 | ||
Colour Yellow | ||
Package Type Bottle | ||
Package Size 5 L | ||
Biodegradable Yes | ||
Flash Point 100°C | ||
Standards/Approvals Annex II, Conforms to Regulation (EC)) No. 1907/2006 (REACH)), as amended by Commission Regulation (EU)) 2020/878 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Castrol MTC 43 Machine Tool Cleaner
A nitrite free medium to heavy duty machine tool cleaner and steriliser, based on a powerful detergent. Formulated to deal with a wide variety of machine tool contaminants and is easy to use with a minimum of disruption to production being added direct to the coolant whilst still in operation.
Cleans machine tool systems of a wide range of contaminants including fatty build up in pipelines and floor ducts
Kills bacteria and emulsifies floating tramp oil
Particularly useful in areas of hard water where greater amounts of insoluble material are likely to occur
Can be used between 0.5 and 2% added the day before coolant fluid removal
Ensure machine operates normally for a minimum of 8 hours before removal
Related links
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- Selden Floor Cleaner 5 L Bottle
- Zep Commercial Driveway Cleaner 5 L Bottle
- SCJ Professional Professional Swarfega® Jizer Aqua Degreaser 5 L Bottle
- Rocol Multisol Cutting Fluid 5 L Bottle
- Selden FAST LANE Floor Polish 5 L Bottle
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
