Bridgetek VM800B35A-BK FT800 Basic EVE 88.9 mm Resistive Touch Screen Evaluation Module With Black Bezel
- RS Stock No.:
- 787-7034
- Mfr. Part No.:
- VM800B35A-BK
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.85
(exc. VAT)
€83.46
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €67.85 |
| 2 - 4 | €65.14 |
| 5 - 9 | €62.42 |
| 10 + | €60.52 |
*price indicative
- RS Stock No.:
- 787-7034
- Mfr. Part No.:
- VM800B35A-BK
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 88.9mm | |
| Product Type | Display Board | |
| Display Technology | Resistive Touch Screen | |
| Kit Name | FT800 Basic EVE | |
| Featured Device | Black Bezel | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 88.9mm | ||
Product Type Display Board | ||
Display Technology Resistive Touch Screen | ||
Kit Name FT800 Basic EVE | ||
Featured Device Black Bezel | ||
Kit Classification Evaluation Module | ||
Standards/Approvals No | ||
EVE, Embedded Video Engine Basic Modules
The VM800B development modules provide a hi-quality display system in a bezel with a fitted LCD display and FT800 component board in a rugged, plastic enclosure. Offered in black or pearl colour, this display sub-system can shorten development time at low cost.
On-board FT800 Embedded Video Engine (EVE)
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel
Related links
- Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch Screen Evaluation Module
- 4D Systems 4DPI-35 MK2 Primary with 88.9 mm Resistive Touch Screen
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
- Bridgetek VM800B43A-BK 4.3 in Resistive Touch Screen
- Bridgetek VM800B50A-BK 5 in Resistive Touch Screen
- 4D Systems Gen4 Picaso with 60.96 mm Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 60.96 mm Resistive Touch Screen
- 4D Systems Gen4 Picaso with 71.12 mm Resistive Touch Screen
