Display Visions EA QUICK uniTFT050-ATC EA QUICKuniTFT 5 in LCD Display Module With PCAP touch panel

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-1180
Mfr. Part No.:
EA QUICK uniTFT050-ATC
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Product Type

Display Board

Diagonal Display Size

5in

Display Technology

LCD

Kit Name

EA QUICKuniTFT

Featured Device

PCAP touch panel

Kit Classification

Display Module

Standards/Approvals

No

COO (Country of Origin):
DE
The Electronic Assembly EA QUICKuniTFTxxx starter kit comes with a 5”, 7” or 10.1” TFT display including touch panel. It provides a kit containing a display with touch panel and a small test board incl. power supply. It’s an easy doing to plug in the power adaptor and immediately the display will run and show a small demo.

It has PCAP touch panel

It comes with an on-board speaker

It includes test board for interfaces RS-232, I²C, SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy