Display Visions EA QUICK uniTFT070-ATC EA QUICKuniTFT 7 in LCD Starter Kit With PCAP touch panel
- RS Stock No.:
- 197-1181
- Mfr. Part No.:
- EA QUICK uniTFT070-ATC
- Manufacturer:
- Display Visions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1181
- Mfr. Part No.:
- EA QUICK uniTFT070-ATC
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Board | |
| Diagonal Display Size | 7in | |
| Display Technology | LCD | |
| Featured Device | PCAP touch panel | |
| Kit Name | EA QUICKuniTFT | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Board | ||
Diagonal Display Size 7in | ||
Display Technology LCD | ||
Featured Device PCAP touch panel | ||
Kit Name EA QUICKuniTFT | ||
Kit Classification Starter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Electronic Assembly EA QUICKuniTFTxxx starter kit comes with a 5, 7 or 10.1 TFT display including touch panel. It provides a kit containing a display with touch panel and a small test board incl. power supply. Its an easy doing to plug in the power adaptor and immediately the display will run and show a small demo.
It has PCAP touch panel
It comes with an on-board speaker
It includes test board for interfaces RS-232, I²C, SPI
Related links
- Display Visions EA QUICK uniTFT050-ATC EA QUICKuniTFT 5 in LCD Display Module With PCAP touch panel
- Display Visions EA QUICK uniTFT101-ATC EA QUICKuniTFT 10.1 in LCD Display Module With PCAP touch panel
- Display Visions EA uniTFT070-ATC LCD Display Module Touch Screen
- Display Visions EA uniTFT050-ATC LCD Display Module Touch Screen
- Display Visions EA uniTFT101-ATC LCD Display Module Touch Screen, 256.54 mm
- Display Visions EA uniTFTs028-ATC TFT LCD Display Touch Screen, 2.8 in
- Display Visions EA uniTFTs043-ATC TFT LCD Display Touch Screen 480 x 270 pixel
- Display Visions EA UNITFTM070-ATC LCD Colour Display Touch Screen 1024 x 600 pixel
